Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM322522-680KL

Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 50mA 9Ohm DCR 1210 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 50mA 9Ohm DCR 1210 T/R
Search Keywords: CM322522680KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM322522-680KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    68 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    50 mA
  • Maximum DC Resistance:
    9 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM322522-680KL RoHS compliant?
Yes, CM322522-680KL is RoHS compliant.
What is the lead time for CM322522-680KL?
The standard lead time for CM322522-680KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1187
4,000
$0.1166
6,000
$0.1155
8,000
$0.1102
26,000
$0.1055
50,000
$0.1030
100,000
$0.1022
150,000 +
$0.1018
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!