Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM322522-3R3KL

Inductor General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 260mA 1.2Ohm DCR 1210 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 260mA 1.2Ohm DCR 1210 T/R
Search Keywords: CM3225223R3KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM322522-3R3KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 3.3 uH
Type: General Purpose Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 260 mA
Maximum DC Resistance: 1.2 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM322522-3R3KL RoHS compliant?
Yes, CM322522-3R3KL is RoHS compliant.
What is the lead time for CM322522-3R3KL?
The standard lead time for CM322522-3R3KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0965
4,000
$0.0943
6,000
$0.0941
8,000
$0.0930
26,000
$0.0905
50,000
$0.0888
100,000
$0.0877
150,000 +
$0.0875
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!