Available Replacements
ROHs Equivalent
CM322522-2R2KL CM322522-2R2KL Bourns
CM322522-2R2KL

Bourns

In Stock: 15,656

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM322522-2R2K

Inductor General Purpose Chip Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 320mA 1Ohm DCR 1210 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 320mA 1Ohm DCR 1210 T/R
Search Keywords: CM3225222R2K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM322522-2R2K
Unit of Measure: Per Each
RoHS: No
HTS: 8504504000
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 2.2 uH
Type: General Purpose Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 320 mA
Maximum DC Resistance: 1 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM322522-2R2K RoHS compliant?
No, CM322522-2R2K is not RoHS compliant.
What is the lead time for CM322522-2R2K?
The standard lead time for CM322522-2R2K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/8/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!