- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-1R8JL
Description
+
Inductor General Purpose Chip Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 350mA 900mOhm DCR 1210 T/R
Search Keywords: CM3225221R8JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-1R8JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501100
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:1.8 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:350 mA
-
Maximum DC Resistance:900 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1234
4,000
$0.1179
6,000
$0.1176
8,000
$0.1145
26,000
$0.1082
50,000
$0.1039
100,000
$0.1013
150,000 +
$0.1010
Click for Quote
Log in
to unlock special pricing