Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM322522-1R0KL

Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 400mA 700mOhm DCR 1210 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 400mA 700mOhm DCR 1210 T/R
Search Keywords: CM3225221R0KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM322522-1R0KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    400 mA
  • Maximum DC Resistance:
    700 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CM322522-1R0KL?
The recommended replacement for CM322522-1R0KL is CMH322522-1R0KL from Bourns, available from OnlineComponents.com.
Is CM322522-1R0KL RoHS compliant?
Yes, CM322522-1R0KL is RoHS compliant.
What is the lead time for CM322522-1R0KL?
The standard lead time for CM322522-1R0KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1234
4,000
$0.1192
6,000
$0.1180
8,000
$0.1156
26,000
$0.1132
50,000
$0.1129
100,000
$0.1126
150,000 +
$0.1124
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!