- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-180KL
Bourns
CM322522-180KL
Inductor General Purpose Chip Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CM322522-180KL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Inductance: | 18 uH |
| Type: | General Purpose Chip |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Current: | 120 mA |
| Maximum DC Resistance: | 3.3 Ohm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |