- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-180K
Description
+
Inductor General Purpose Chip Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R
Search Keywords: CM322522180K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-180K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:18 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:120 mA
-
Maximum DC Resistance:3.3 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.