- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-151K
Bourns
CM322522-151K
Inductor General Purpose Chip Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 65mA 15Ohm DCR 1210 T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-151K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:150 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:65 mA
-
Maximum DC Resistance:15 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
- Item discontinued