- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-150KL
Description
+
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 130mA 2.8Ohm DCR 1210 T/R
Search Keywords: CM322522150KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-150KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:15 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:130 mA
-
Maximum DC Resistance:2.8 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1124
4,000
$0.1113
6,000
$0.1102
8,000
$0.1099
26,000
$0.1075
50,000
$0.1072
100,000
$0.1070
150,000 +
$0.1067
Click for Quote
Log in
to unlock special pricing