- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-101KL
Bourns
CM322522-101KL
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.04A 11Ohm DCR 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.04A 11Ohm DCR 1210 T/R
Search Keywords: CM322522101KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-101KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:100 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:40 mA
-
Maximum DC Resistance:11 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is CM322522-101KL RoHS compliant?
Yes, CM322522-101KL is RoHS compliant.
What is the lead time for CM322522-101KL?
The standard lead time for CM322522-101KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,750
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
2,000
$0.1184
4,000
$0.1123
6,000
$0.1112
8,000
$0.1107
26,000
$0.1075
50,000
$0.1072
100,000
$0.1070
150,000 +
$0.1067
Click for Quote
Log in
to unlock special pricing