Available Replacements
ROHs Equivalent
CM322522-100KL CM322522-100KL Bourns
CM322522-100KL

Bourns

In Stock: 7,773

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM322522-100K

Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R
Search Keywords: CM322522100K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM322522-100K
Unit of Measure: Per Each
RoHS: No
HTS: 8504504000
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 10 uH
Type: General Purpose Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 150 mA
Maximum DC Resistance: 2.1 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM322522-100K discontinued?
Yes, CM322522-100K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CM322522-100K RoHS compliant?
No, CM322522-100K is not RoHS compliant.
What is the lead time for CM322522-100K?
The standard lead time for CM322522-100K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!