- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM252016-47NKL
Description
+
Inductor General Purpose Chip Wirewound 47nH 10% 100MHz 15Q-Factor Polymer 205mA 590mOhm DCR 1008 T/R
Search Keywords: CM25201647NKL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM252016-47NKL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:47 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:205 mA
-
Maximum DC Resistance:590 mOhm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Ships today, if you order in
Minimum Order Quantity:
432
Price (USD)
Qty
Unit Price
432
$0.2713
2,156
$0.2591
4,311
$0.2489
21,552
$0.2397
64,656 +
$0.2295
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments