Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM252016-1R5KL

Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 170mA 850mOhm DCR 1008 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 170mA 850mOhm DCR 1008 T/R
Search Keywords: CM2520161R5KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM252016-1R5KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 1.5 uH
Type: General Purpose Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 170 mA
Maximum DC Resistance: 850 mOhm
Operating Temperature: -40 to 100 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM252016-1R5KL discontinued?
Yes, CM252016-1R5KL from Bourns is discontinued (end-of-life August 2014). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CM252016-1R5KL RoHS compliant?
Yes, CM252016-1R5KL is RoHS compliant.
What is the lead time for CM252016-1R5KL?
The standard lead time for CM252016-1R5KL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2621
2,233
$0.2509
4,465
$0.2417
22,322
$0.2315
66,965 +
$0.2224
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!