- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM252016-1R5K
Description
+
Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 25Q-Factor Ferrite 170mA 850mOhm DCR 1008 T/R
Search Keywords: CM2520161R5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM252016-1R5K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:1.5 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:170 mA
-
Maximum DC Resistance:850 mOhm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.