Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM252016-1R2KL

Inductor General Purpose Chip Wirewound 1.2uH 10% 7.96MHz 25Q-Factor Ferrite 180mA 750mOhm DCR 1008 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 1.2uH 10% 7.96MHz 25Q-Factor Ferrite 180mA 750mOhm DCR 1008 T/R
Search Keywords: CM2520161R2KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM252016-1R2KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1.2 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    180 mA
  • Maximum DC Resistance:
    750 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM252016-1R2KL discontinued?
Yes, CM252016-1R2KL from Bourns is discontinued (end-of-life August 2014). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CM252016-1R2KL RoHS compliant?
Yes, CM252016-1R2KL is RoHS compliant.
What is the lead time for CM252016-1R2KL?
The standard lead time for CM252016-1R2KL is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.2621
2,233
$0.2509
4,465
$0.2417
22,322
$0.2315
66,965 +
$0.2224
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!