Available Replacements
RECOMMENDED REPLACEMENT
CW160808-82NJ
CW160808-82NJ

Bourns

In Stock: 0

Minimum Order: 3,000

VIEW PRODUCT
Image is representational - see mfr. specs

CM160808-82NJL

Bourns

Inductor General Purpose Chip Laser Cut 82nH 5% 100MHz 12Q-Factor Alumina Ceramic 250mA 1.5Ohm DCR 0603 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor General Purpose Chip Laser Cut 82nH 5% 100MHz 12Q-Factor Alumina Ceramic 250mA 1.5Ohm DCR 0603 T/R
Search Keywords: CM16080882NJL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM160808-82NJL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Inductance:
    82 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    250 mA
  • Maximum DC Resistance:
    1.5 Ohm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!