Available Replacements
Non-RoHS Equivalent
CM160808-27NJ CM160808-27NJ Bourns
CM160808-27NJ

Bourns

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM160808-27NJL

Inductor General Purpose Chip Laser Cut 27nH 5% 100MHz 10Q-Factor Alumina Ceramic 300mA 550mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 27nH 5% 100MHz 10Q-Factor Alumina Ceramic 300mA 550mOhm DCR 0603 T/R
Search Keywords: CM16080827NJL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM160808-27NJL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 27 nH
Type: General Purpose Chip
Tolerance: 5 %
Technology: Laser Cut
Maximum DC Current: 300 mA
Maximum DC Resistance: 550 mOhm
Operating Temperature: -40 to 100 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM160808-27NJL discontinued?
Yes, CM160808-27NJL from Bourns is discontinued (end-of-life February 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CM160808-27NJL?
The recommended replacement for CM160808-27NJL is CW160808-27NJ from Bourns, available from OnlineComponents.com.
Is CM160808-27NJL RoHS compliant?
Yes, CM160808-27NJL is RoHS compliant.
What is the lead time for CM160808-27NJL?
The standard lead time for CM160808-27NJL is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1877
3,125
$0.1795
6,250
$0.1714
31,250
$0.1652
93,750 +
$0.1591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!