Available Replacements
ROHs Equivalent
CM160808-27NJL CM160808-27NJL Bourns
CM160808-27NJL

Bourns

In Stock: 6,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM160808-27NJ

Inductor General Purpose Chip Laser Cut 27nH 5% 100MHz 10Q-Factor Alumina Ceramic 300mA 550mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 27nH 5% 100MHz 10Q-Factor Alumina Ceramic 300mA 550mOhm DCR 0603 T/R
Search Keywords: CM16080827NJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM160808-27NJ
Unit of Measure: Per Each
RoHS: No
HTS: 8504508000
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 27 nH
Type: General Purpose Chip
Tolerance: 5 %
Technology: Laser Cut
Maximum DC Current: 300 mA
Maximum DC Resistance: 550 mOhm
Operating Temperature: -40 to 100 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM160808-27NJ discontinued?
Yes, CM160808-27NJ from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CM160808-27NJ RoHS compliant?
No, CM160808-27NJ is not RoHS compliant.
What is the lead time for CM160808-27NJ?
The standard lead time for CM160808-27NJ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!