Available Replacements
Non-RoHS Equivalent
CM160808-12NJ CM160808-12NJ Bourns
CM160808-12NJ

Bourns

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM160808-12NJL

Inductor General Purpose Chip Laser Cut 12nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 350mOhm DCR 0603 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 12nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 350mOhm DCR 0603 T/R
Search Keywords: CM16080812NJL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM160808-12NJL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    12 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    400 mA
  • Maximum DC Resistance:
    350 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM160808-12NJL discontinued?
Yes, CM160808-12NJL from Bourns is discontinued (end-of-life February 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CM160808-12NJL?
The recommended replacement for CM160808-12NJL is CW160808-12NJ from Bourns, available from OnlineComponents.com.
Is CM160808-12NJL RoHS compliant?
Yes, CM160808-12NJL is RoHS compliant.
What is the lead time for CM160808-12NJL?
The standard lead time for CM160808-12NJL is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1877
3,125
$0.1795
6,250
$0.1714
31,250
$0.1652
93,750 +
$0.1591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!