- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM160808-12NJ
Available Replacements
ROHs Equivalent
Bourns
CM160808-12NJ
Inductor General Purpose Chip Laser Cut 12nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 350mOhm DCR 0603 T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Laser Cut 12nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 350mOhm DCR 0603 T/R
Search Keywords: CM16080812NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM160808-12NJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:12 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:350 mOhm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is CM160808-12NJ discontinued?
Yes, CM160808-12NJ from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CM160808-12NJ RoHS compliant?
No, CM160808-12NJ is not RoHS compliant.
What is the lead time for CM160808-12NJ?
The standard lead time for CM160808-12NJ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.