- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM100505-6N8JL
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CM100505-6N8JL
Inductor General Purpose Chip Laser Cut 6.8nH 5% 100MHz 8Q-Factor Alumina Ceramic 320mA 300mOhm DCR 0402 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Laser Cut 6.8nH 5% 100MHz 8Q-Factor Alumina Ceramic 320mA 300mOhm DCR 0402 T/R
Search Keywords: CM1005056N8JL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CM100505-6N8JL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Inductance: | 6.8 nH |
| Type: | General Purpose Chip |
| Tolerance: | 5 % |
| Technology: | Laser Cut |
| Maximum DC Current: | 320 mA |
| Maximum DC Resistance: | 300 mOhm |
| Operating Temperature: | -40 to 100 °C |
| Packaging: | Tape and Reel |
Frequently Asked Questions
Is CM100505-6N8JL discontinued?
Yes, CM100505-6N8JL from Bourns is discontinued (end-of-life February 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CM100505-6N8JL?
The recommended replacement for CM100505-6N8JL is CW100505-6N8J from Bourns, available from OnlineComponents.com.
Is CM100505-6N8JL RoHS compliant?
Yes, CM100505-6N8JL is RoHS compliant.
What is the lead time for CM100505-6N8JL?
The standard lead time for CM100505-6N8JL is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.