- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM100505-47NJL
Description
+
Inductor General Purpose Chip Laser Cut 47nH 5% 100MHz 8Q-Factor Alumina Ceramic 140mA 2.1Ohm DCR 0402 T/R
Search Keywords: CM10050547NJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM100505-47NJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:47 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:140 mA
-
Maximum DC Resistance:2.1 Ohm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.