- Главная страница ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM100505-39NJL
CM100505-39NJL
Bourns
Inductor General Purpose Chip Laser Cut 39nH 5% 100MHz 8Q-Factor Alumina Ceramic 150mA 1.7Ohm DCR 0402 T/R
Технический паспорт АКСЕССУАРЫ
RoHS Compliant
Discontinued & Replaced
Reel Упаковка
Certificate of Compliance Guarantee
Описание
+
Inductor General Purpose Chip Laser Cut 39nH 5% 100MHz 8Q-Factor Alumina Ceramic 150mA 1.7Ohm DCR 0402 T/R
Search Keywords: CM10050539NJL
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Bourns
-
Артикул / №:CM100505-39NJL
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:39 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:150 mA
-
Maximum DC Resistance:1.7 Ohm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.