Available Replacements
Non-RoHS Equivalent
CM100505-22NJ CM100505-22NJ Bourns
CM100505-22NJ

Bourns

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM100505-22NJL

Inductor General Purpose Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 800mOhm DCR 0402 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 800mOhm DCR 0402 T/R
Search Keywords: CM10050522NJL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM100505-22NJL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Inductance:
    22 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    200 mA
  • Maximum DC Resistance:
    800 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM100505-22NJL discontinued?
Yes, CM100505-22NJL from Bourns is discontinued (end-of-life February 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CM100505-22NJL?
The recommended replacement for CM100505-22NJL is CW100505-22NJ from Bourns, available from OnlineComponents.com.
Is CM100505-22NJL RoHS compliant?
Yes, CM100505-22NJL is RoHS compliant.
What is the lead time for CM100505-22NJL?
The standard lead time for CM100505-22NJL is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0529
11,161
$0.0504
22,322
$0.0477
111,608
$0.0465
334,822 +
$0.0439
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!