- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM100505-22NJ
Bourns
CM100505-22NJ
Inductor General Purpose Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 800mOhm DCR 0402 T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM100505-22NJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:22 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:800 mOhm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
- Item discontinued