- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM100505-1N5DL
Bourns
CM100505-1N5DL
Inductor General Purpose Chip Laser Cut 1.5nH 0.3nH 100MHz 8Q-Factor Alumina Ceramic 400mA 70mOhm DCR 0402 T/R
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CM100505-1N5DL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Inductance: | 1.5 nH |
| Type: | General Purpose Chip |
| Tolerance: | 0.3 nH |
| Technology: | Laser Cut |
| Maximum DC Current: | 400 mA |
| Maximum DC Resistance: | 70 mOhm |
| Operating Temperature: | -40 to 100 °C |
| Packaging: | Tape and Reel |
-
- Item discontinued