- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM100505-15NJL
Description
+
Inductor General Purpose Chip Laser Cut 15nH 5% 100MHz 8Q-Factor Alumina Ceramic 240mA 600mOhm DCR 0402 T/R
Search Keywords: CM10050515NJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM100505-15NJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:15 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:240 mA
-
Maximum DC Resistance:600 mOhm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.