Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CI160808-R10J

Inductor Chip Multi-Layer 100nH 5% 100MHz 10Q-Factor Ceramic 300mA 1.7Ohm DCR 0603 Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Chip Multi-Layer 100nH 5% 100MHz 10Q-Factor Ceramic 300mA 1.7Ohm DCR 0603 Automotive T/R
Search Keywords: CI160808R10J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CI160808-R10J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Inductance:
    100 nH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    300 mA
  • Maximum DC Resistance:
    1.7 Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CI160808-R10J RoHS compliant?
Yes, CI160808-R10J is RoHS compliant.
What is the lead time for CI160808-R10J?
The standard lead time for CI160808-R10J is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,276
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0239
8,000
$0.0229
28,000
$0.0224
52,000
$0.0223
100,000
$0.0223
152,000
$0.0222
252,000
$0.0222
500,000 +
$0.0221
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!