Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CI160808-6N8J

Inductor General Purpose Chip Laser Cut 6.8nH 5% 100MHz 9Q-Factor Alumina Ceramic 430mA 200mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 6.8nH 5% 100MHz 9Q-Factor Alumina Ceramic 430mA 200mOhm DCR 0603 T/R
Search Keywords: CI1608086N8J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CI160808-6N8J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Inductance: 6.8 nH
Type: General Purpose Chip
Tolerance: 5 %
Technology: Laser Cut
Maximum DC Current: 430 mA
Maximum DC Resistance: 200 mOhm
Operating Temperature: -40 to 100 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CI160808-6N8J RoHS compliant?
Yes, CI160808-6N8J is RoHS compliant.
What is the lead time for CI160808-6N8J?
The standard lead time for CI160808-6N8J is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0394
8,000
$0.0393
12,000
$0.0376
28,000
$0.0365
52,000
$0.0345
100,000
$0.0332
152,000
$0.0331
252,000 +
$0.0323
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!