Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CI160808-68NJ

Inductor General Purpose Chip Laser Cut 68nH 5% 100MHz 12Q-Factor Alumina Ceramic 250mA 1.3Ohm DCR 0603 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 68nH 5% 100MHz 12Q-Factor Alumina Ceramic 250mA 1.3Ohm DCR 0603 T/R
Search Keywords: CI16080868NJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CI160808-68NJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Inductance:
    68 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    250 mA
  • Maximum DC Resistance:
    1.3 Ohm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CI160808-68NJ RoHS compliant?
Yes, CI160808-68NJ is RoHS compliant.
What is the lead time for CI160808-68NJ?
The standard lead time for CI160808-68NJ is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0217
8,000
$0.0210
28,000
$0.0205
52,000
$0.0199
100,000
$0.0196
152,000
$0.0193
252,000
$0.0192
500,000 +
$0.0190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!