Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CI160808-4N7D

Inductor General Purpose Chip Laser Cut 4.7nH 5% 100MHz 9Q-Factor Alumina Ceramic 450mA 170mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 4.7nH 5% 100MHz 9Q-Factor Alumina Ceramic 450mA 170mOhm DCR 0603 T/R
Search Keywords: CI1608084N7D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CI160808-4N7D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Inductance:
    4.7 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    450 mA
  • Maximum DC Resistance:
    170 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CI160808-4N7D RoHS compliant?
Yes, CI160808-4N7D is RoHS compliant.
What is the lead time for CI160808-4N7D?
The standard lead time for CI160808-4N7D is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0394
8,000
$0.0393
12,000
$0.0376
28,000
$0.0365
52,000
$0.0345
100,000
$0.0332
152,000
$0.0331
252,000 +
$0.0323
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!