- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CI160808-1N5D
Description
+
Inductor Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 100mOhm DCR 0603 Automotive T/R
Search Keywords: CI1608081N5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CI160808-1N5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:1.5 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:100 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0285
8,000
$0.0267
28,000
$0.0255
52,000
$0.0241
100,000
$0.0234
152,000
$0.0225
252,000
$0.0224
500,000 +
$0.0219
Click for Quote
Log in
to unlock special pricing