Image is representational - see mfr. specs

CI160808-12NJ

Bourns

Inductor General Purpose Chip Laser Cut 12nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 350mOhm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor General Purpose Chip Laser Cut 12nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 350mOhm DCR 0603 T/R
Search Keywords: CI16080812NJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CI160808-12NJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Inductance:
    12 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    400 mA
  • Maximum DC Resistance:
    350 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0285
8,000
$0.0267
28,000
$0.0255
52,000
$0.0241
100,000
$0.0234
152,000
$0.0225
252,000
$0.0224
500,000 +
$0.0219
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
CM160808-12NJL
CM160808-12NJL
VIEW PRODUCT
Inductor General Purpose Chip Laser Cut 12nH 5% 100MHz 10Q-Facto

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!