Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CI160808-10NJ

Inductor General Purpose Chip Laser Cut 10nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 320mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 10nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 320mOhm DCR 0603 T/R
Search Keywords: CI16080810NJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CI160808-10NJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Inductance: 10 nH
Type: General Purpose Chip
Tolerance: 5 %
Technology: Laser Cut
Maximum DC Current: 400 mA
Maximum DC Resistance: 320 mOhm
Operating Temperature: -40 to 100 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CI160808-10NJ RoHS compliant?
Yes, CI160808-10NJ is RoHS compliant.
What is the lead time for CI160808-10NJ?
The standard lead time for CI160808-10NJ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0309
8,000
$0.0308
12,000
$0.0302
28,000
$0.0297
52,000
$0.0289
100,000
$0.0284
152,000
$0.0283
252,000 +
$0.0280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!