- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CI100505-R10J
Bourns
CI100505-R10J
Inductor RF Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.5Ohm DCR 0402 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CI100505-R10J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Inductance: | 100 nH |
| Type: | Chip |
| Tolerance: | 5 % |
| Technology: | Multi-Layer |
| Maximum DC Current: | 100 mA |
| Maximum DC Resistance: | 1.5 Ohm |
| Operating Temperature: | -40 to 105 °C |
| Packaging: | Tape and Reel |
-
This product is discontinued, but still in stock.