Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CHV2512-JW-106ELF

Res Thick Film 2512 10M Ohm 5% 1W A±200ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 10M Ohm 5% 1W A±200ppm/A°C Pad SMD T/R
Search Keywords: CHV2512JW106ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CHV2512-JW-106ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 10 MOhm
Power Rating: 1 W
Tolerance: 511364%
Case Size: 251211341
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CHV2512-JW-106ELF RoHS compliant?
Yes, CHV2512-JW-106ELF is RoHS compliant.
What is the lead time for CHV2512-JW-106ELF?
The standard lead time for CHV2512-JW-106ELF is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,680
Can Ship immediately
On Order:
32,000   can ship 5/17/27
Minimum Order Quantity:
4000
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1229
8,000
$0.1200
12,000
$0.1183
28,000
$0.1151
52,000 +
$0.1132
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!