- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CHV2010-FX-2203ELF
Description
+
Res Thick Film 2010 220K Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R
Search Keywords: CHV2010FX2203ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CHV2010-FX-2203ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:220 KOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:111364%
-
Case Size:201011341
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,000
Ships today, if you order in
Minimum Order Quantity:
4000
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.1460
8,000
$0.1419
12,000
$0.1400
28,000
$0.1374
52,000
$0.1321
100,000
$0.0790
152,000 +
$0.0788
Click for Quote
Log in
to unlock special pricing