Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CHV2010-FX-1005ELF

Res Thick Film 2010 10M Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2010 10M Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R
Search Keywords: CHV2010FX1005ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CHV2010-FX-1005ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    10 MOhm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    111364%
  • Case Size:
    201011341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CHV2010-FX-1005ELF RoHS compliant?
Yes, CHV2010-FX-1005ELF is RoHS compliant.
What is the lead time for CHV2010-FX-1005ELF?
The standard lead time for CHV2010-FX-1005ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,767
Can Ship immediately
Minimum Order Quantity:
4000
14 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1821
8,000
$0.1718
12,000
$0.1671
28,000
$0.1605
52,000
$0.1564
100,000
$0.0904
152,000 +
$0.0902
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!