- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CHP2512-JW-103ELF
Bourns
CHP2512-JW-103ELF
Res Thick Film 2512 10K Ohm 5% 3W A±200ppm/A°C Pad SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CHP2512-JW-103ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Resistance Value: | 10 KOhm |
| Power Rating: | 3 W |
| Tolerance: | 511364% |
| Case Size: | 251211341 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |