- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CHP2512AFX-1000ELF
Bourns
CHP2512AFX-1000ELF
ResHighPowerA 2512 100R 1% 3W TC100
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ResHighPowerA 2512 100R 1% 3W TC100
Search Keywords: CHP2512AFX1000ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CHP2512AFX-1000ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Frequently Asked Questions
Is CHP2512AFX-1000ELF RoHS compliant?
Yes, CHP2512AFX-1000ELF is RoHS compliant.
What is the lead time for CHP2512AFX-1000ELF?
The standard lead time for CHP2512AFX-1000ELF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
9,000
can ship 9/14/26
Minimum Order Quantity:
1000
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.4266
3,000
$0.4020
6,000
$0.4010
9,000
$0.3932
12,000
$0.3922
15,000
$0.3912
27,000 +
$0.3903
Click for Quote
Log in
to unlock special pricing