Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CHP0805-JW-200ELF

Res Thick Film 0805 20 Ohm 5% 0.5W(1/2W) A±200ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 20 Ohm 5% 0.5W(1/2W) A±200ppm/A°C Pad SMD T/R
Search Keywords: CHP0805JW200ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CHP0805-JW-200ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 20 Ohm
Power Rating: 0.5 (1/2) W
Tolerance: 511364%
Case Size: 080511341
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CHP0805-JW-200ELF RoHS compliant?
Yes, CHP0805-JW-200ELF is RoHS compliant.
What is the lead time for CHP0805-JW-200ELF?
The standard lead time for CHP0805-JW-200ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0386
10,000
$0.0385
25,000
$0.0358
50,000
$0.0338
100,000
$0.0337
150,000
$0.0325
250,000
$0.0317
500,000 +
$0.0316
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!