Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CHP0603-FX-1001ELF

Res Thick Film 0603 1K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 0603 1K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
Search Keywords: CHP0603FX1001ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CHP0603-FX-1001ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1 KOhm
Power Rating: 0.33 (1/3) W
Tolerance: 111364%
Case Size: 060311341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CHP0603-FX-1001ELF RoHS compliant?
Yes, CHP0603-FX-1001ELF is RoHS compliant.
What is the lead time for CHP0603-FX-1001ELF?
The standard lead time for CHP0603-FX-1001ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0533
10,000
$0.0530
25,000
$0.0458
50,000
$0.0457
100,000
$0.0456
150,000
$0.0455
250,000 +
$0.0454
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!