Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CGA0603MLA-32120E

Var MLV 25VAC/32VDC 5A 71V 0603 SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Var MLV 25VAC/32VDC 5A 71V 0603 SMD Automotive T/R
Search Keywords: CGA0603MLA32120E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CGA0603MLA-32120E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Varistor Voltage: 71 V
Clamping Voltage: 124 V
Clamping Current: 1 A
Mounting: Surface Mount
Dimension: 1.6 x 0.8 x 0.8 mm
Maximum AC Voltage Rating: 25 V
Maximum DC Voltage Rating: 32 V
Maximum Surge Current: 5 A
Lead Style: N/R
Lead Pitch: N/R
Energy: 0.25 J
Size Code: 0603
Technology: Multilayer
Wire Form: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CGA0603MLA-32120E RoHS compliant?
Yes, CGA0603MLA-32120E is RoHS compliant.
What is the lead time for CGA0603MLA-32120E?
The standard lead time for CGA0603MLA-32120E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0820
8,000
$0.0784
12,000
$0.0761
28,000
$0.0719
52,000
$0.0691
100,000
$0.0673
152,000
$0.0671
252,000 +
$0.0670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!