- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- CGA0402MLC-24G
Bourns
CGA0402MLC-24G
The CGA0402MLC-24G is an AEC-Q200 qualified, bidirectional ESD protector in a 0402 package designed for high-speed automotive ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CGA0402MLC-24G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Type: | TVS5369 |
| Maximum Working Voltage: | 24 V |
| Capacitance Value: | 0.2(Typ) pF |
| Typical Trigger Voltage: | 300 V |
| Operating Temperature: | -55 to 125 °C |