- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- CG0603MLU-12E
Bourns
CG0603MLU-12E
ESD Suppressor Diode 12V 2-Pin Case 0603(1608Metric) T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CG0603MLU-12E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Maximum Working Voltage: | 12(Typ) V |
| Capacitance Value: | 0.05 pF |
| Typical Trigger Voltage: | 250 V |
| Operating Temperature: | -40 to 125 °C |