Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CG0603MLC-05E

ESD Suppressor - 5V - Automotive - 2-Pin - Case 0603(1608Metric) - 0.5 pF.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor - 5V - Automotive - 2-Pin - Case 0603(1608Metric) - 0.5 pF.
Search Keywords: CG0603MLC05E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CG0603MLC-05E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Multilayer Varistor
  • Maximum Working Voltage:
    5(Typ) V
  • Capacitance Value:
    0.5 pF
  • Typical Trigger Voltage:
    150 V
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CG0603MLC-05E RoHS compliant?
Yes, CG0603MLC-05E is RoHS compliant.
What is the lead time for CG0603MLC-05E?
The standard lead time for CG0603MLC-05E is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0894
10,000
$0.0881
25,000
$0.0858
50,000
$0.0841
100,000
$0.0831
150,000 +
$0.0829
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!