- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- CG0402MLC-12LG
Bourns
CG0402MLC-12LG
ESD Suppressor 12V 2-Pin Case 0402(1006Metric) T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CG0402MLC-12LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Multilayer Varistor
-
Maximum Working Voltage:12(Typ) V
-
Capacitance Value:0.5 pF
-
Typical Trigger Voltage:250 V
-
Operating Temperature:-40 to 85 °C