- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- CG0402MLC-05LGA
Bourns
CG0402MLC-05LGA
ESD Suppressor 5V 2-Pin Case 0402(1006Metric) T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD Suppressor 5V 2-Pin Case 0402(1006Metric) T/R
Search Keywords: CG0402MLC05LGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CG0402MLC-05LGA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:N/A
-
Maximum Working Voltage:5(Typ) V
-
Capacitance Value:0.5 pF
-
Typical Trigger Voltage:250 V
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is CG0402MLC-05LGA RoHS compliant?
Yes, CG0402MLC-05LGA is RoHS compliant.
What is the lead time for CG0402MLC-05LGA?
The standard lead time for CG0402MLC-05LGA is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
7,500
$0.1646
15,000
$0.1013
22,500
$0.0802
30,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing