Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CG0402MLC-05LG

ESD Suppressor Diode 5V 2-Pin Case 0402(1006Metric) T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor Diode 5V 2-Pin Case 0402(1006Metric) T/R
Search Keywords: CG0402MLC05LG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CG0402MLC-05LG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    Multilayer Varistor
  • Maximum Working Voltage:
    5(Typ) V
  • Capacitance Value:
    0.5 pF
  • Typical Trigger Voltage:
    250 V
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CG0402MLC-05LG RoHS compliant?
Yes, CG0402MLC-05LG is RoHS compliant.
What is the lead time for CG0402MLC-05LG?
The standard lead time for CG0402MLC-05LG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Can Ship immediately
Minimum Order Quantity:
2500
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.0989
5,000
$0.0945
7,500
$0.0942
10,000
$0.0917
30,000
$0.0867
50,000
$0.0833
100,000
$0.0812
150,000 +
$0.0810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!