Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CE201210-4N7J

Inductor High Frequency Chip Shielded Multi-Layer 4.7nH 0.3nH 100MHz 14Q-Factor Ferrite 300mA 200mOhm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor High Frequency Chip Shielded Multi-Layer 4.7nH 0.3nH 100MHz 14Q-Factor Ferrite 300mA 200mOhm DCR 0805 T/R
Search Keywords: CE2012104N7J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CE201210-4N7J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Inductance: 4.7 nH
Type: High Frequency Chip
Tolerance: 0.3 nH
Technology: Multi-Layer
Maximum DC Current: 300 mA
Maximum DC Resistance: 200 mOhm
Operating Temperature: -25 to 105 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CE201210-4N7J RoHS compliant?
Yes, CE201210-4N7J is RoHS compliant.
What is the lead time for CE201210-4N7J?
The standard lead time for CE201210-4N7J is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0612
8,000
$0.0584
12,000
$0.0583
28,000
$0.0537
52,000
$0.0536
100,000
$0.0515
152,000
$0.0502
252,000 +
$0.0501
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!